MIC5210-3.3BMM-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: €1.19408
Datasheet
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 8-MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5210-3.3BMM-TR

DigiKey Part Number
MIC5210-3.3BMM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5210-3.3BMM-TR
Description
IC REG LINEAR 3.3V/3.3V 8-MSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC5210-3.3BMM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V, 3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 150mA, 0.35V @ 150mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
2.5 mA
PSRR
75dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.67250€1,681.25
5 000€0.66697€3,334.85
Manufacturers Standard Package
Unit Price without VAT:€0.67250
Unit Price with VAT:€0.84399