Direct

MIC5190BML-TR | |
|---|---|
DigiKey Part Number | MIC5190BML-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5190BML-TR |
Description | IC LNR REG CTRLR 1OUT 10MLF |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Adjustable 1 Output 10-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5190BML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Positive Adjustable | |
Number of Outputs | 1 | |
Current - Supply | 15mA | |
Voltage - Input | 0.9V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MLF® (3x3) | |
Package / Case | 10-VFDFN Exposed Pad, 10-MLF® | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €2.39892 | €11,994.60 |
| Unit Price without VAT: | €2.39892 |
|---|---|
| Unit Price with VAT: | €3.01064 |


