Half-Bridge Gate Driver IC Non-Inverting 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4600YML-TR

DigiKey Part Number
576-4877-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC4600YML-TR
Description
IC GATE DRVR HALF-BRIDGE 16VQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 16-VQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 28V
Logic Voltage - VIL, VIH
0.65V, 1.4V
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
Rise / Fall Time (Typ)
15ns, 13.5ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.84339€4,216.95
Manufacturers Standard Package
Unit Price without VAT:€0.84339
Unit Price with VAT:€1.05845