


MIC29302WU-TR | |
|---|---|
DigiKey Part Number | 576-1125-2-ND - Tape & Reel (TR) 576-1125-1-ND - Cut Tape (CT) 576-1125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC29302WU-TR |
Description | IC REG LINEAR POS ADJ 3A TO263-5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29302WU-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 3A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.49000 | €2.49 |
| 25 | €2.06560 | €51.64 |
| 100 | €1.87610 | €187.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €1.87611 | €1,407.08 |
| Unit Price without VAT: | €2.49000 |
|---|---|
| Unit Price with VAT: | €3.12495 |











