MIC2787-XDYMT-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1 230
Unit Price: €0.74000
Datasheet
Supervisor Open Drain, Push-Pull 1 Channel 8-TMLF® (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2787-XDYMT-TR

DigiKey Part Number
576-4006-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2787-XDYMT-TR
Description
IC SUPERVISOR 1 CHANNEL 8MLF
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel 8-TMLF® (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIC2787-XDYMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.925V
Output
Open Drain, Push-Pull
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad, 8-TMLF®
Supplier Device Package
8-TMLF® (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes