
MIC2103YML-10A-EV | |
---|---|
DigiKey Part Number | 576-4405-ND |
Manufacturer | |
Manufacturer Product Number | MIC2103YML-10A-EV |
Description | EVAL BOARD FOR MIC2103 |
Customer Reference | |
Detailed Description | MIC2103 Hyper Speed Control® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 10A | |
Voltage - Input | 12V ~ 75V | |
Regulator Topology | Buck | |
Frequency - Switching | 200kHz | |
Contents | Board(s) | |
Utilized IC / Part | MIC2103 | |
Note | - | |
Base Product Number |