
MIC2012-1PZQS-TR | |
|---|---|
DigiKey Part Number | MIC2012-1PZQS-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2012-1PZQS-TR |
Description | IC USB PWR CTRLR DUAL 16-QSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB Controller Interface 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2012-1PZQS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | - | |
Standards | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 16µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €2.04823 | €5,120.58 |
| Unit Price without VAT: | €2.04823 |
|---|---|
| Unit Price with VAT: | €2.57053 |

