USB Controller Interface 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2012-1PZQS

DigiKey Part Number
576-2135-ND
Manufacturer
Manufacturer Product Number
MIC2012-1PZQS
Description
IC USB PWR CTRLR DUAL 16-QSOP
Customer Reference
Detailed Description
USB Controller Interface 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC2012-1PZQS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
-
Standards
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
16µA
Operating Temperature
0°C ~ 70°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types