
MDB1900ZCQY-TR | |
|---|---|
DigiKey Part Number | MDB1900ZCQY-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MDB1900ZCQY-TR |
Description | IC ZERO DELAY BUFFER 72VQFN |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 133.33MHz 1 Output 72-QFN (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:19 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 133.33MHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-QFN (10x10) | |
Base Product Number |

