8-TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6H01T-E/MNY

DigiKey Part Number
MCP6H01T-E/MNYTR-ND - Tape & Reel (TR)
MCP6H01T-E/MNYCT-ND - Cut Tape (CT)
MCP6H01T-E/MNYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6H01T-E/MNY
Description
IC OPAMP GP 1 CIRCUIT 8TDFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP6H01T-E/MNY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.8V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
700 µV
Current - Supply
135µA
Voltage - Supply Span (Min)
3.5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 256
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.70000€0.70
25€0.59200€14.80
100€0.53180€53.18
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 300€0.53184€1,755.07
Manufacturers Standard Package
Unit Price without VAT:€0.70000
Unit Price with VAT:€0.87850