
MCP23008-E/SSVAO | |
|---|---|
DigiKey Part Number | MCP23008-E/SSVAO-ND |
Manufacturer | |
Manufacturer Product Number | MCP23008-E/SSVAO |
Description | IC XPNDR 1.7MHZ I2C 20SSOP |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 1.7 MHz 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 25mA | |
Clock Frequency | 1.7 MHz | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |

