Boost, Cuk, Flyback, SEPIC Regulator Positive Output Step-Up/Step-Down I2C DC-DC Controller IC 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP19124T-E/MJ

DigiKey Part Number
MCP19124T-E/MJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP19124T-E/MJ
Description
IC REG CTRLR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Boost, Cuk, Flyback, SEPIC Regulator Positive Output Step-Up/Step-Down I2C DC-DC Controller IC 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
PWM Signal
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Cuk, Flyback, SEPIC
Number of Outputs
1
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.75V ~ 5.5V
Frequency - Switching
31.25kHz ~ 2MHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
I2C
Control Features
Dead Time Control, Frequency Control, Ramp, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 300€3.47683€11,473.54
Manufacturers Standard Package
Unit Price without VAT:€3.47683
Unit Price with VAT:€4.36342