20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1631VHV-500E/ST

DigiKey Part Number
MCP1631VHV-500E/ST-ND
Manufacturer
Manufacturer Product Number
MCP1631VHV-500E/ST
Description
IC REG CTRLR SEPIC 20TSSOP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sepic Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP1631VHV-500E/ST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Sepic
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.5V ~ 16V
Frequency - Switching
-
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Frequency Control, Ramp
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 589
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$2.27000$2.27
25$1.90000$47.50
100$1.72000$172.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$2.27000
Unit Price with VAT:$2.84885