
MAP4KE150AE3 | |
---|---|
DigiKey Part Number | 1086-4154-ND |
Manufacturer | |
Manufacturer Product Number | MAP4KE150AE3 |
Description | TVS DIODE 128VWM 207VC DO204AL |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 1.95A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
EDA/CAD Models | MAP4KE150AE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 1.95A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | €5.89310 | €1,178.62 |
Unit Price without VAT: | €5.89310 |
---|---|
Unit Price with VAT: | €7.39584 |