
MAD1103E3/TU | |
|---|---|
DigiKey Part Number | 150-MAD1103E3/TU-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MAD1103E3/TU |
Description | TVS DIODE 75VWM 14DIP |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Through Hole 14-DIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 75V (Max) | |
Voltage - Breakdown (Min) | 90V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 1.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |

