IGLOO2 Field Programmable Gate Array (FPGA) IC 248 5120000 146124 484-BFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2GL150TS-1FCV484M

DigiKey Part Number
150-M2GL150TS-1FCV484M-ND
Manufacturer
Manufacturer Product Number
M2GL150TS-1FCV484M
Description
IC FPGA 248 I/O 484FBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IGLOO2 Field Programmable Gate Array (FPGA) IC 248 5120000 146124 484-BFBGA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
146124
Total RAM Bits
5120000
Number of I/O
248
Voltage - Supply
1.14V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (19x19)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
84€735.54679€61,785.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€735.54679
Unit Price with VAT:€923.11122