
LX5537LQ | |
|---|---|
DigiKey Part Number | LX5537LQ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LX5537LQ |
Description | IC AMP 802.11B/G/N 2.3GHZ-2.7GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11b/g/n, WiBro, WiMAX 2.3GHz ~ 2.7GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.3GHz ~ 2.7GHz | |
P1dB | - | |
Gain | 31dB | |
Noise Figure | - | |
RF Type | 802.11b/g/n, WiBro, WiMAX | |
Voltage - Supply | 3V ~ 4.2V | |
Current - Supply | - | |
Test Frequency | 2.7GHz | |
Base Product Number |

