
KSZ8381Q | |
|---|---|
DigiKey Part Number | 576-4384-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8381Q |
Description | IC TELECOM INTERFACE 128QFP |
Customer Reference | |
Detailed Description | Telecom IC Telecom Circuit 128-PQFP (14x20) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Telecom Circuit | |
Interface | LCD | |
Number of Circuits | 1 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 128-BFQFP | |
Supplier Device Package | 128-PQFP (14x20) | |
Base Product Number |

