KSZ8051RNLU-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 0
Unit Price: €0.00000
Datasheet
1/1 Transceiver Full RMII 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8051RNLU-TR

DigiKey Part Number
576-4079-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KSZ8051RNLU-TR
Description
IC TRANSCEIVER FULL 1/1 32QFN
Customer Reference
Detailed Description
1/1 Transceiver Full RMII 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8051RNLU-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RMII
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
-
Voltage - Supply
1.8V, 2.5V, 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes