
JANTXV2N4261 | |
|---|---|
DigiKey Part Number | 1086-20980-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV2N4261 |
Description | TRANS PNP 15V 0.03A TO-72 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 15 V 30 mA 200 mW Through Hole TO-72 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/511 | |
Mounting Type | Through Hole | |
Package / Case | TO-72-3 Metal Can | |
Supplier Device Package | TO-72 | |
Base Product Number |

