
JANTXV1N6105A | |
|---|---|
DigiKey Part Number | 1086-2860-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6105A |
Description | TVS DIODE 6.9VWM 13.4V AXIAL |
Customer Reference | |
Detailed Description | 13.4V Clamp 37.3A Ipp Tvs Diode Through Hole B, Axial |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV1N6105A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.9V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 37.3A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/516 | |
Mounting Type | Through Hole | |
Package / Case | B, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €15.19136 | €7,595.68 |
| Unit Price without VAT: | €15.19136 |
|---|---|
| Unit Price with VAT: | €19.06516 |


