JANTXV1N4958US is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €10.19922
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €16.77000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €20.97340
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €6.55360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €15.19170
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €23.97550
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €7.78020
Datasheet
E-MELF PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4958US

DigiKey Part Number
1086-2743-ND
Manufacturer
Manufacturer Product Number
JANTXV1N4958US
Description
DIODE ZENER 10V 5W D5B
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 5 W ±5% Surface Mount D-5B
Datasheet
 Datasheet
EDA/CAD Models
JANTXV1N4958US Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
25 µA @ 7.6 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/356
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D-5B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€11.88050€1,188.05
Unit Price without VAT:€11.88050
Unit Price with VAT:€14.91003