Parametric Equivalent

JANTX1N6349C | |
|---|---|
DigiKey Part Number | 150-JANTX1N6349C-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6349C |
Description | DIODE ZENER 110V 500MW B-AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 500 mW ±2% Through Hole B, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 500 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 84 V | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/533 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | B, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €23.74400 | €2,374.40 |
| Unit Price without VAT: | €23.74400 |
|---|---|
| Unit Price with VAT: | €29.79872 |


