JANTX1N6338 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €6.25336
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €10.80830
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €29.46560
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €36.82560
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €280.48480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €21.73670
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €29.58560
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €27.90420
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €34.87830
Datasheet
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6338

DigiKey Part Number
JANTX1N6338-ND
Manufacturer
Manufacturer Product Number
JANTX1N6338
Description
DIODE ZENER 39V 500MW DO204AH
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 30 V
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/533
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€9.24720€924.72
Unit Price without VAT:€9.24720
Unit Price with VAT:€11.60524