JANTXV1N6317 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 95
Unit Price: €109.31000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 173
Unit Price: €16.96000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €51.23170
Datasheet
Zener Diode 5.1 V 500 mW ±5% Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6317

DigiKey Part Number
1086-15942-ND
Manufacturer
Manufacturer Product Number
JANTXV1N6317
Description
DIODE ZENER 5.1V 500MW SQ-MELF
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/533
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
B, SQ-MELF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€129.09000€64,545.00
Unit Price without VAT:€129.09000
Unit Price with VAT:€162.00795