JANTX1N6112 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: €10.87810
Datasheet
26.36V Clamp 18.91A Ipp Tvs Diode Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6112

DigiKey Part Number
1086-2522-ND
Manufacturer
Manufacturer Product Number
JANTX1N6112
Description
TVS DIODE 13.7VWM 26.36V AXIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
26.36V Clamp 18.91A Ipp Tvs Diode Through Hole B, Axial
Datasheet
 Datasheet
EDA/CAD Models
JANTX1N6112 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.7V
Voltage - Breakdown (Min)
16.25V
Voltage - Clamping (Max) @ Ipp
26.36V
Current - Peak Pulse (10/1000µs)
18.91A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/516
Mounting Type
Through Hole
Package / Case
B, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€14.21720€1,421.72
Unit Price without VAT:€14.21720
Unit Price with VAT:€17.84259