JANTX1N2831B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €70.77620
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €71.61090
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €70.77620
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €71.61090
Datasheet
Image for JANTX1N2831B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N2831B

DigiKey Part Number
1086-15637-ND
Manufacturer
Manufacturer Product Number
JANTX1N2831B
Description
DIODE ZENER 51V 50W TO204AD
Customer Reference
Detailed Description
Zener Diode 51 V 50 W ±5% Through Hole TO-204AD (TO-3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
50 W
Impedance (Max) (Zzt)
5.2 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 38.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/114
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-204AD (TO-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.