Parametric Equivalent

JANHCE1N5802 | |
|---|---|
DigiKey Part Number | 150-JANHCE1N5802-ND |
Manufacturer | |
Manufacturer Product Number | JANHCE1N5802 |
Description | DIODE STANDARD 50V 1A DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 875 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 50 V | |
Capacitance @ Vr, F | 25pF @ 10V, 1MHz | |
Grade | Military | |
Qualification | MIL-PRF-19500/561 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Die | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €11.90220 | €1,190.22 |
| Unit Price without VAT: | €11.90220 |
|---|---|
| Unit Price with VAT: | €14.93726 |


