Bipolar (BJT) Transistor PNP 80 V 1 A 500 mW Through Hole TO-18 (TO-206AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN2N4033UB

DigiKey Part Number
1086-20957-ND
Manufacturer
Manufacturer Product Number
JAN2N4033UB
Description
TRANS PNP 80V 1A TO-18
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 500 mW Through Hole TO-18 (TO-206AA)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1V @ 100mA, 1A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 5V
Power - Max
500 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/512
Mounting Type
Through Hole
Package / Case
TO-206AA, TO-18-3 Metal Can
Supplier Device Package
TO-18 (TO-206AA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€18.08980€1,808.98
Unit Price without VAT:€18.08980
Unit Price with VAT:€22.70270