JAN2N2945A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1 294
Unit Price: €182.41000
Datasheet
JANTX2N2945A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN2N2945A

DigiKey Part Number
1086-15245-ND
Manufacturer
Manufacturer Product Number
JAN2N2945A
Description
TRANS PNP 20V 0.1A TO-46
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 100 mA 400 mW Through Hole TO-46
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 1mA, 500mV
Power - Max
400 mW
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/382
Mounting Type
Through Hole
Package / Case
TO-206AB, TO-46-3 Metal Can
Supplier Device Package
TO-46
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€164.94640€8,247.32
Unit Price without VAT:€164.94640
Unit Price with VAT:€207.00773