JAN1N6113AUS is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 79
Unit Price: €10.02000
Datasheet
27.7V Clamp 18A Ipp Tvs Diode Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N6113AUS

DigiKey Part Number
1086-2171-ND
Manufacturer
Manufacturer Product Number
JAN1N6113AUS
Description
TVS DIODE 15.2VWM 27.7VC SQMELF
Customer Reference
Detailed Description
27.7V Clamp 18A Ipp Tvs Diode Surface Mount B, SQ-MELF
Datasheet
 Datasheet
EDA/CAD Models
JAN1N6113AUS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.2V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
18A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/516
Mounting Type
Surface Mount
Package / Case
SQ-MELF, B
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€12.53030€1,253.03
Unit Price without VAT:€12.53030
Unit Price with VAT:€15.72553