JANTXV1N5551US is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 91
Unit Price: €6.02000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €5.73169
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €6.55790
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €6.66970
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €11.97960
Datasheet
Diode 400 V 3A Surface Mount D-5B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N5551US

DigiKey Part Number
1086-19413-ND
Manufacturer
Manufacturer Product Number
JANTXV1N5551US
Description
DIODE STANDARD 400V 3A D5B
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount D-5B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 9 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/420
Mounting Type
Package / Case
Supplier Device Package
D-5B
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€11.86770€1,186.77
Unit Price without VAT:€11.86770
Unit Price with VAT:€14.89396