JAN1N4938-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 116
Unit Price: €2.46000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €2.39247
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €2.39247
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €0.00000
Datasheet
Diode 175 V 100mA Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N4938-1

DigiKey Part Number
1086-15731-ND
Manufacturer
Manufacturer Product Number
JAN1N4938-1
Description
DIODE STD 175V 100MA DO204AH
Customer Reference
Detailed Description
Diode 175 V 100mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
175 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/169
Mounting Type
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.