JANTXV1N968B-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €4.29441
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €4.40629
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €5.36156
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €5.48198
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 309
Unit Price: €2.01000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €1.97078
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €6.64386
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €6.75572
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €8.31348
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €8.42532
Datasheet

Parametric Equivalent


onsemi
In Stock: 12 557
Unit Price: €0.14000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: €0.02967
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 22 218
Unit Price: €0.10000
Datasheet

Parametric Equivalent


onsemi
In Stock: 11 355
Unit Price: €0.15000
Datasheet
Zener Diode 20 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N968B-1/TR

DigiKey Part Number
150-JANTXV1N968B-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N968B-1/TR
Description
DIODE ZENER 20V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 15 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/117
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
430€2.71091€1,165.69
Manufacturers Standard Package
Unit Price without VAT:€2.71091
Unit Price with VAT:€3.40219