JANTXV1N4569AUR-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €3.88360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €7.87860
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €7.99870
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €11.09350
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €66.26100
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €65.40360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €6.61841
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €10.38196
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €16.19450
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €47.94880
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €17.30040
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €86.73300
Datasheet
DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4569AUR-1

DigiKey Part Number
1086-18165-ND
Manufacturer
Manufacturer Product Number
JANTXV1N4569AUR-1
Description
DIODE ZENER 6.4V 500MW DO213AA
Customer Reference
Detailed Description
Zener Diode 6.4 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/452
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€89.83670€8,983.67
Unit Price without VAT:€89.83670
Unit Price with VAT:€112.74506