
HV2925/D8C | |
|---|---|
DigiKey Part Number | 150-HV2925/D8C-ND |
Manufacturer | |
Manufacturer Product Number | HV2925/D8C |
Description | 64-CH 200V +5V BIAS MUX (SPST), |
Customer Reference | |
Detailed Description | Circuit IC Switch 169-LFBGA (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 169-LFBGA | |
Supplier Device Package | 169-LFBGA (11x11) |

