
EV20T65A | |
|---|---|
DigiKey Part Number | 150-EV20T65A-ND |
Manufacturer | |
Manufacturer Product Number | EV20T65A |
Description | EVAL BOARD FOR ATA6571 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATA6571 - CANbus Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | CANbus | |
Embedded | - | |
Utilized IC / Part | ATA6571 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €133.87000 | €133.87 |
| Unit Price without VAT: | €133.87000 |
|---|---|
| Unit Price with VAT: | €168.00685 |

