IC 32kHz 1 Output 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC 32kHz 1 Output 8-PDIP

E1466DHO-P8Y

DigiKey Part Number
E1466DHO-P8Y-ND
Manufacturer
Manufacturer Product Number
E1466DHO-P8Y
Description
IC CLOCK 32KHZ DGTL-TRIM 8DIP
Customer Reference
Detailed Description
IC Clock, Digital Trimmer IC 32kHz 1 Output 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
No
Main Purpose
-
Input
-
Output
-
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
32kHz
Voltage - Supply
1.1V ~ 2.2V
Operating Temperature
-20°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.