DSA6331JI2FB-024.5760TVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €0.96854

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €0.82170
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €0.82170
Datasheet
Image for DSA6331JI2FB-024.5760TVAO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA6331JI2FB-024.5760TVAO

DigiKey Part Number
150-DSA6331JI2FB-024.5760TVAOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSA6331JI2FB-024.5760TVAO
Description
MEMS OSC AUTO LOWPWR -40C-85C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24.576 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V 4-VLGA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
±2.50%, Center Spread
Current - Supply (Max)
3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VLGA
Supplier Device Package
4-VLGA (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
1.5µA (Typ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.98074€980.74
Manufacturers Standard Package
Unit Price without VAT:€0.98074
Unit Price with VAT:€1.23083