144-WFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEC1302D-C0-SZ

DigiKey Part Number
CEC1302D-C0-SZ-ND
Manufacturer
Manufacturer Product Number
CEC1302D-C0-SZ
Description
IC MCU 32BIT EXT MEM 144WFBGA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 - Microcontroller IC 32-Bit External Program Memory 144-WFBGA (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Connectivity
I2C, SPI, UART/USART
Peripherals
DMA, KB, LED, POR, PWM, WDT, Crypto - AES, SHA, RSA, TRNG
Number of I/O
116
Program Memory Size
-
Program Memory Type
External Program Memory
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
3.135V ~ 3.465V
Data Converters
A/D 5x10b
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-WFBGA (9x9)
Package / Case
144-WFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
260€2.56269€666.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.56269
Unit Price with VAT:€3.21618