
VBL3F0900C | |
---|---|
DigiKey Part Number | 28-VBL3F0900C-ND |
Manufacturer | |
Manufacturer Product Number | VBL3F0900C |
Description | VBL SERIES,PCB MOUNT,3MM,.9"L,FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3.00mm |
Quantity | Unit Price | Ext Price |
---|---|---|
25 000 | €0.23621 | €5,905.25 |
Unit Price without VAT: | €0.23621 |
---|---|
Unit Price with VAT: | €0.29644 |