

ATUC128L4U-D3HR | |
---|---|
DigiKey Part Number | ATUC128L4U-D3HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATUC128L4U-D3HR |
Description | IC MCU 32BIT 128KB FLASH 48TLLGA |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | AVR AVR®32 UC3 L Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 48-TLLGA (5.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | ATUC128L4U-D3HR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TLLGA (5.5x5.5) | |
Package / Case | 48-UFLGA Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €5.97033 | €29,851.65 |
Unit Price without VAT: | €5.97033 |
---|---|
Unit Price with VAT: | €7.49276 |