ARM® Cortex®-M0+ SAM C20 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMC20E17A-MUTS2

DigiKey Part Number
150-ATSAMC20E17A-MUTS2TR-ND - Tape & Reel (TR)
150-ATSAMC20E17A-MUTS2CT-ND - Cut Tape (CT)
150-ATSAMC20E17A-MUTS2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAMC20E17A-MUTS2
Description
IC MCU 32BIT 128KB FLASH 32VQFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ SAM C20 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 10x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-VQFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.70000€2.70
25€2.47840€61.96
100€2.23760€223.76
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€2.23756€11,187.80
Manufacturers Standard Package
Unit Price without VAT:€2.70000
Unit Price with VAT:€3.38850