
ATEVK-MXT2912TDAT-A | |
---|---|
DigiKey Part Number | 150-ATEVK-MXT2912TDAT-A-ND |
Manufacturer | |
Manufacturer Product Number | ATEVK-MXT2912TDAT-A |
Description | EVAL BOARD FOR MXT2912TDAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | mXT2912TDAT maXTouch® Touch Screen Controller Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Touch Screen Controller | |
Embedded | No | |
Utilized IC / Part | mXT2912TDAT | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €764.08000 | €764.08 |
Unit Price without VAT: | €764.08000 |
---|---|
Unit Price with VAT: | €958.92040 |