

ATA663331-GDQW | |
|---|---|
DigiKey Part Number | 150-ATA663331-GDQWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA663331-GDQW |
Description | IC TRANSCEIVER 16VDFN |
Customer Reference | |
Detailed Description | Transceiver LINbus 16-VDFN (5.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | ATA663331-GDQW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Receiver Hysteresis | 175 mV | |
Data Rate | - | |
Voltage - Supply | 5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VDFN Exposed Pad | |
Supplier Device Package | 16-VDFN (5.5x3) | |
Base Product Number |

