

ATA5781-WNQW | |
|---|---|
DigiKey Part Number | ATA5781-WNQWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA5781-WNQW |
Description | RF RCVR UHF 310MHZ-318MHZ 32VQFN |
Customer Reference | |
Detailed Description | - RF Receiver UHF 310MHz ~ 318MHz, 418MHz ~ 477MHz, 836MHz ~ 928MHz -123dBm 120kbps 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ATA5781-WNQW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 310MHz ~ 318MHz, 418MHz ~ 477MHz, 836MHz ~ 928MHz | |
Sensitivity | -123dBm | |
Data Rate (Max) | 120kbps | |
Modulation or Protocol | UHF | |
Applications | UHF ASK/FSK | |
Current - Receiving | 10mA | |
Data Interface | SPI | |
Memory Size | 20kB Flash | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |

