

AT91M63200-25AI | |
|---|---|
DigiKey Part Number | AT91M63200-25AI-ND |
Manufacturer | |
Manufacturer Product Number | AT91M63200-25AI |
Description | IC MCU 16/32BIT ROMLESS 176TQFP |
Customer Reference | |
Detailed Description | ARM7® AT91 Microcontroller IC 16/32-Bit 25MHz ROMless 176-TQFP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 25MHz | |
Connectivity | EBI/EMI, SPI, UART/USART | |
Peripherals | POR, WDT | |
Number of I/O | 58 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-TQFP (24x24) | |
Package / Case | 176-LQFP | |
Base Product Number |

