
AT89C51RC2T-RLRUL | |
|---|---|
DigiKey Part Number | 150-AT89C51RC2T-RLRULTR-ND - Tape & Reel (TR) 150-AT89C51RC2T-RLRULCT-ND - Cut Tape (CT) 150-AT89C51RC2T-RLRULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT89C51RC2T-RLRUL |
Description | IC MCU 8BIT 32KB FLASH 44VQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80C51 89C Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 44-VQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 80C51 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-VQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.91000 | €7.91 |
| 25 | €7.25480 | €181.37 |
| 100 | €6.57500 | €657.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €6.57502 | €13,150.04 |
| Unit Price without VAT: | €7.91000 |
|---|---|
| Unit Price with VAT: | €9.92705 |

