Secure Memory 8-LAP (8x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT88SC0204C-CI

DigiKey Part Number
AT88SC0204C-CI-ND
Manufacturer
Manufacturer Product Number
AT88SC0204C-CI
Description
IC SECURE MEMORY 8-LAP
Customer Reference
Detailed Description
Secure Memory 8-LAP (8x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Secure Memory
Applications
Embedded, Smart Card
Mounting Type
Surface Mount
Package / Case
8-TDFN
Supplier Device Package
8-LAP (8x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.