FLASH Memory IC 4Mbit Parallel 70 ns 32-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT49F040-70PC

DigiKey Part Number
AT49F040-70PC-ND
Manufacturer
Manufacturer Product Number
AT49F040-70PC
Description
IC FLASH 4MBIT PARALLEL 32DIP
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit Parallel 70 ns 32-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT49F040-70PC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
50µs
Access Time
70 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TC)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
32-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.